SICK Background Suppression, Foreground Suppression Photoelectric Sensor, Block Sensor, 25 → 700 mm Detection
- RS庫存編號:
- 150-921
- 製造零件編號:
- WTM10L-241611D0A00ZVZZZZZZZZZ1
- 製造商:
- SICK
Price 个**
HK$3,946.17
2 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$3,946.17 |
** 參考價格
- RS庫存編號:
- 150-921
- 製造零件編號:
- WTM10L-241611D0A00ZVZZZZZZZZZ1
- 製造商:
- SICK
- COO (Country of Origin):
- US
Overview
The W10 photoelectric proximity sensors ease of use, sturdy design and performance make it ideal for precise object detection in demanding environments. The touchscreen display is intuitive to use, allowing parameters to be set quickly. Situation-dependent teach-ins allow convenient sensor adaptation to individual applications.
The fact that various Multimode functions and configurations, such as foreground and background suppression, are combined in a single sensor allows success in a wide range of applications.
At a glance
The worlds first photoelectric sensor with touchscreen display-enabled sensor with refined user-interface allowing simple operation
High performance thanks to a precise laser triangulation system with line scanning
Buy one, manage one, inventory one, train one, troubleshoot one, replace one
Sturdy design with 316L stainless steel housing and IP69k protection rating
Multimode functions such as speed, standard, and precision mode, foreground and background suppression, and teach options
Standardized mounting, pre-configured settings and multiple teach-in options for simple sensor integration
Button-free interface with lockout ability
High performance thanks to a precise laser triangulation system with line scanning
Buy one, manage one, inventory one, train one, troubleshoot one, replace one
Sturdy design with 316L stainless steel housing and IP69k protection rating
Multimode functions such as speed, standard, and precision mode, foreground and background suppression, and teach options
Standardized mounting, pre-configured settings and multiple teach-in options for simple sensor integration
Button-free interface with lockout ability
Your Benefit
Ensure confidence with an easy-to-use, end-to-end sensor experience
Reliable, repeatable detection raises efficiency in many applications
Convenient product selection by driving the elimination of selection
Ideally suited even to harsh and challenging application environments
Universally applicable
Quick installation and commissioning
Optional security avoid costly down time and reconfiguration
Reliable, repeatable detection raises efficiency in many applications
Convenient product selection by driving the elimination of selection
Ideally suited even to harsh and challenging application environments
Universally applicable
Quick installation and commissioning
Optional security avoid costly down time and reconfiguration
Applications
Presence, positioning and measurement tasks
Machine Building, Automotive, Packaging, Consumer Goods, Food and beverage, Pharmaceuticals, Electronics and Solar
Position and presence detection in packaging machines
Detection of dark or reflective objects such as solar panels or displays
Detection in harsh industrial environments
Detection of objects in feeder bowls
Robotic material handling
Machine Building, Automotive, Packaging, Consumer Goods, Food and beverage, Pharmaceuticals, Electronics and Solar
Position and presence detection in packaging machines
Detection of dark or reflective objects such as solar panels or displays
Detection in harsh industrial environments
Detection of objects in feeder bowls
Robotic material handling
Note
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression, Foreground Suppression |
Detection Range | 25 → 700 mm |
Output Type | PNP/NPN |
Electrical Connection | M12 |
Switching Mode | Light / Dark switching |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | M12 |
Light Source | Visible Red |
IP Rating | IP67, IP69 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 1.8 ms, 5 ms, 15 ms |
Mounting Type | Threaded Mounting |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Housing Material | Stainless Steel |
Series | WTM10L |
Standards Met | EN 60825-1 |
Thread Size | M12 |