SICK Proximity Photoelectric Sensor, Compact Sensor, 3 m Detection Range
- RS庫存編號:
- 162-211
- 製造零件編號:
- GTB20M-1ISD1160ZZZ
- 製造商:
- SICK
Price 个**
HK$2,136.21
5 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$2,136.21 |
** 參考價格
- RS庫存編號:
- 162-211
- 製造零件編號:
- GTB20M-1ISD1160ZZZ
- 製造商:
- SICK
- COO (Country of Origin):
- MY
Overview
The G20 sensors enable reliable object detection over longer distances and are particularly well suited for use in dusty environments thanks to the high operating reserve. They are compact, economical and offer an excellent price-performance ratio. The additional front LED and the rotary switches facilitate commissioning and operational checks.
The light/dark switching, adjustable sensitivity and configurable signal delay make the photoelectric sensors flexible for use in numerous applications. They are also fully compatible with each other in terms of mounting, as DC and AC/DC devices are available in the same design and with different mechanical mounting options.
At a glance
Additional front LED provides information on light reception status
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally with time delay
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally with time delay
Your Benefit
Reduced downtime thanks to high reliability and operating reserve, especially in dirty environments
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to light/dark switching, additional front LED and adjustable signal delay
Compact design and availability for DC and AC/DC ensure compatibility when it comes to installation
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to light/dark switching, additional front LED and adjustable signal delay
Compact design and availability for DC and AC/DC ensure compatibility when it comes to installation
Applications
Logistics : Presence detection at induction lines and transfer points
Mobility and outdoor automation : (1) Checking for objects present in the transfer area and gap monitoring on a lift (2) Protrusion monitoring before storage (3) Detecting the presence of objects on the baggage claim carousel
Automotive : Skid detection at the lifter exit
Mobility and outdoor automation : (1) Checking for objects present in the transfer area and gap monitoring on a lift (2) Protrusion monitoring before storage (3) Detecting the presence of objects on the baggage claim carousel
Automotive : Skid detection at the lifter exit
Attribute | Value |
---|---|
Sensor Style | Compact |
Detection Type | Proximity |
Detection Range | 3 m |
Output Type | Digital |
Switching Mode | Light / Dark switching |
Electrical Connection | 5 Wire, Cable |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP65 |
Maximum Current | 4 A |
Response Time | 15 ms |
Housing Material | ABS, Plastic |
Minimum Operating Temperature | -30°C |
Series | GTB20M |
Maximum Operating Temperature | +60°C |
Standards Met | CCC, CE, cULus |