Sick Background Suppression Photoelectric Sensor, Block Sensor, 30 mm → 1.1 m Detection Range
- RS庫存編號:
- 121-2722
- 製造零件編號:
- WTB11-2P2461
- 製造商:
- Sick
36 現貨庫存,可於4工作日發貨。
單價 个
HK$2,100.00
單位 | 每單位 |
---|---|
1 + | HK$2,100.00 |
- RS庫存編號:
- 121-2722
- 製造零件編號:
- WTB11-2P2461
- 製造商:
- Sick
- COO (Country of Origin):
- DE
W11-2 Series Photoelectric Sensors
Sick W11-2 series photoelectric sensors offer high-performance sensing capabilities for a wide range of automation applications. Whether for applications in material handling or packaging, the W11-2 offers optimum performance in a small, rugged housing. The easy-to-use photoelectric sensors provide dependable object detection and high reliability in industrial environments.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
Features and Benefits
· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Precise switching characteristics ensure high performance even in changing application conditions
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Uniform housing, mounting and connection systems simplify installation
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Precise switching characteristics ensure high performance even in changing application conditions
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Uniform housing, mounting and connection systems simplify installation
Note
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 30 mm → 1.1 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP66, IP67, IP69K |
Maximum Current | 30 mA |
Response Time | <2.5 ms |
Housing Material | ABS |
Minimum Operating Temperature | -30°C |
Series | W11-2 |
Maximum Operating Temperature | +60°C |
Mounting Type | Panel Mount |
Standards Met | CE Certified, UL NRKH.E181493, UL NRKH7.E181493 |