- RS庫存編號:
- 124-0329
- 製造零件編號:
- OBE12M-R101-S2EP-IO-V31
- 製造商:
- Pepperl + Fuchs
3 現貨庫存,可於3工作日發貨。
單價 个
HK$904.90
單位 | 每單位 |
---|---|
1 + | HK$904.90 |
- RS庫存編號:
- 124-0329
- 製造零件編號:
- OBE12M-R101-S2EP-IO-V31
- 製造商:
- Pepperl + Fuchs
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Pepperl and Fuchs - R101 Series IO-Link Photoelectric Sensors
Pepperl + Fuchs R101 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R101 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.
The integration of IO-Link in the R101 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
The integration of IO-Link in the R101 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 12 m |
Output Type | NPN/PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67, IP69, IP69K |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 500 μs |
Minimum Operating Temperature | -40°C |
Housing Material | PC |
Maximum Operating Temperature | +60°C |
Series | OBE12M |
Mounting Type | Panel Mount |
Standards Met | CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60825-1:2007, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60825-1:2007, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014 |