Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range
- RS庫存編號:
- 125-4539
- 製造零件編號:
- PM-T45
- 製造商:
- Panasonic
132 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$298.00
您付款
HK$183.80
單位 | 每單位 |
---|---|
1 + | HK$183.80 |
- RS庫存編號:
- 125-4539
- 製造零件編號:
- PM-T45
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
PM-45 Series U-Shaped Compact Photoelectric Sensors
Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
規格
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 6 mm |
Output Type | NPN |
Electrical Connection | Cable 1 m |
Maximum DC Voltage | 24V |
Terminal Type | Cable |
Light Source | Infrared |
IP Rating | IP64 |
Maximum Current | 50 mA |
Response Time | 20 μs, 80 μs |
Series | PM-45 |
Minimum Operating Temperature | -25°C |
Housing Material | PBT (Enclosure), Polycarbonate (Display Section) |
Maximum Operating Temperature | +55°C |
Mounting Type | Chassis Mount |
Standards Met | IEC |