最近搜索

    Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

    RS庫存編號:
    125-4558
    製造零件編號:
    PM-R45-P-C3
    製造商:
    Panasonic
    Panasonic
    查看所有Photoelectric Sensors
    70 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$191.39

    單位Per unit
    1 +HK$191.39
    RS庫存編號:
    125-4558
    製造零件編號:
    PM-R45-P-C3
    製造商:
    Panasonic
    COO (Country of Origin):
    JP

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    PM-45 Series U-Shaped Compact Photoelectric Sensors


    Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

    The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

    Features and Benefits


    Reverse supply polarity protection
    Reverse output polarity protection
    Output short circuit protection
    Easy mounting with M3 screws
    PNP / NPN outputs available


    規格

    AttributeValue
    Sensor StyleFork
    Detection TypeThrough Beam
    Detection Range6 mm
    Output TypePNP
    Electrical ConnectionCable 3 m
    Maximum DC Voltage24V
    Terminal TypeCable
    Light SourceInfrared
    IP RatingIP64
    Maximum Current50 mA
    Response Time20 μs, 80 μs
    Mounting TypeChassis Mount
    Minimum Operating Temperature-25°C
    Housing MaterialPBT (Enclosure), Polycarbonate (Display Section)
    SeriesPM-45
    Maximum Operating Temperature+55°C
    Standards MetIEC
    70 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$191.39

    單位Per unit
    1 +HK$191.39