Sensors
Photoelectric Sensors
BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m Detection Range IO-LINK
RS庫存編號:
135-0287
製造零件編號:
BOS 18M-PI-PR30-S4
製造商:
BALLUFF
查看此類別
當前暫無庫存,可於2024/9/12發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,534.43
單位
每單位
1 +
HK$1,534.43
RS庫存編號:
135-0287
製造零件編號:
BOS 18M-PI-PR30-S4
製造商:
BALLUFF
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
HU
BOS 18M Series
Attribute
Value
Sensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0 → 5 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum DC Voltage
30V
Communication Protocol
IO-LINK
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
40 mA
Interface
IO-Link
Maximum Operating Temperature
+55°C
Mounting Type
Threaded
Minimum Operating Temperature
-5°C
Housing Material
Brass
Series
BOS 18M
Standards Met
CE, cULus, IEC 60947-5-2