Sensors
Photoelectric Sensors
BALLUFF Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 20 m Detection Range IO-LINK
RS庫存編號:
135-0288
製造零件編號:
BOS 18M-PI-RE30-S4
製造商:
BALLUFF
查看此類別
4 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$1,123.90
單位
每單位
1 +
HK$1,123.90
RS庫存編號:
135-0288
製造零件編號:
BOS 18M-PI-RE30-S4
製造商:
BALLUFF
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
HU
BOS 18M Series
Attribute
Value
Sensor Style
Barrel
Detection Type
Through Beam
Detection Range
0 → 20 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum DC Voltage
30V
Communication Protocol
IO-LINK
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP67
Maximum Current
40 mA
Interface
IO-Link
Housing Material
Brass
Mounting Type
Threaded
Series
BOS 18M
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-5°C
Standards Met
CE, cULus, IEC 60947-5-2