Panasonic Through Beam Photoelectric Sensor, Block Sensor, 50 mm Detection Range
- RS庫存編號:
- 136-5661
- 製造零件編號:
- EX-Z11A-P
- 製造商:
- Panasonic
5 現貨庫存,可於3工作日發貨。
單價 个
HK$1,253.60
單位 | 每單位 |
---|---|
1 + | HK$1,253.60 |
- RS庫存編號:
- 136-5661
- 製造零件編號:
- EX-Z11A-P
- 製造商:
- Panasonic
- COO (Country of Origin):
- JP
EX-Z Series Ultra-minute Photoelectric Sensor
Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.
Sensing Capability
A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.
Features and Benefits
Front sensing or side sensing type
IP67 rated
3 sensing range models: 50mm, 200mm or 500mm
Note
Supplied as an Emitter and Reciever pair. The model No. with E shown on the label affixed to the sensor is the emitter, D shown on the label is the receiver.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 50 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 24V |
Terminal Type | Wire Lead |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 500 μs |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Series | EX-Z |
Mounting Type | Cable Mount |
Standards Met | CE, cULus Recognised, IEC |