- RS庫存編號:
- 136-5795
- 製造零件編號:
- OR18.ZL-PV1P.7BO/B013
- 製造商:
- Baumer
- RS庫存編號:
- 136-5795
- 製造零件編號:
- OR18.ZL-PV1P.7BO/B013
- 製造商:
- Baumer
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
OR18.ZL Series Diffuse Laser Sensors
Baumer OR18.ZL diffuse photoelectric sensors offer a high sensing distance laser light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 nickel plated brass housing
Laser Class 1 light source
Sensitivity adjustable via potentiometer
Sensing range up to 300 mm
Compact design
IP67 Rated
Baumer Photoelectric Sensors
規格
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 10 mm → 300 mm |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Threaded |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | <340 μs |
Series | OR18 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Housing Material | Brass |
Standards Met | CE, cULus |