Output Indicator: On—Output is on Off—Output is off Active TEACH Indicators (DYN, FGS, and BGS): DYN, FGS, and BGS all off—Two-point TEACH mode selected (default) DYN on—Dynamic TEACH mode selected FGS on—Foreground suppression TEACH mode selected BGS on—Background suppression TEACH mode selected DYN, FGS, and BGS all on—Dual TEACH mode selected Stability Indicator (STB): On—Stable signal within the specified sensing range Flashing—Marginal signal, the target is outside the limits of the specified sensing range, or a multiple peak condition exists Off—No target detected within the specified sensing range
Attribute
Value
Sensor Style
Block
Detection Type
Distance
Detection Range
35 mm → 110 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum DC Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67, IP68, IP69K
Maximum Current
100 mA
Response Time
1.5 ms
Minimum Operating Temperature
-10°C
Mounting Type
Flush Mount
Maximum Operating Temperature
+50°C
Housing Material
Stainless Steel
Series
Q4X
Standards Met
CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed