Output Indicator: On—Displayed distance is within the taught analog output window Off-Displayed distance is outside of the taught analog output window Stability Indicator (STB): On—Stable signal within the specified sensing range Flashing—Marginal signal, the target is outside of the limits of the Specified sensing range, or a Multiple peak condition exists Off-No target detected within the specified sensing range Active TEACH Indicators (2PT and 1PT) 2-PT on—Two-point TEACH mode selected (default) 1-PT on—One-point TEACH mode selected Display Value Indicator (MM) On—Display shows the distance in millimeters (default) Off-display shows the analog output value
Attribute
Value
Sensor Style
Block
Detection Type
Distance
Detection Range
35 mm → 310 mm
Output Type
Analogue
Electrical Connection
M12 5 Pin Connector
Maximum DC Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67, IP68, IP69K
Maximum Current
100 mA
Response Time
500 μs
Mounting Type
Flush Mount
Minimum Operating Temperature
-10°C
Housing Material
Stainless Steel
Maximum Operating Temperature
+50°C
Series
Q4X
Standards Met
CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed