Miniature self-contained photoelectric sensors in universal housing
Bright, visible red (640 nm) light source Standard models available with 4-wire 2 m (6.5 ft) or 9 m (30 ft) cable or 3 or 4-wire 150 mm (6 in) pigtail with Pico-style M8 threaded connector Solid-state, bipolar outputs: one current sourcing (PNP) and one current sinking (NPN) standard on 4-wire models Single output solid-state PNP or NPN standard on Q3 models Light Operate (L.O.) or Dark Operate (D.O.), depending on model Models available with PFA chemical-resistant jacket (1200 psi wash down rated) for use in harsh environments Compact 8 mm (0.31 in) housing mounts almost anywhere Crosstalk avoidance circuitry for applications with multiple sensors Models with black housing are available.