Banner Through Beam Photoelectric Sensor, Block Sensor, 100 mm Detection Range
- RS庫存編號:
- 176-9857
- 製造零件編號:
- QS18VN6AF100
- 製造商:
- Banner
4 現貨庫存,可於3工作日發貨。
單價 个
原價 HK$1,538.35
您付款
HK$933.60
單位 | 每單位 |
---|---|
1 + | HK$933.60 |
- RS庫存編號:
- 176-9857
- 製造零件編號:
- QS18VN6AF100
- 製造商:
- Banner
- COO (Country of Origin):
- CN
QS18 World Beam Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
Miniature Self-Contained Photoelectric Sensors in Universal Housing
Easily its (or retrofits) almost any mounting situation
Exceptional optical performance, comparable to larger MINI-style or barrel sensors
10 V dc to 30 V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Models available with or without 18 mm threaded nose
Less than 1 millisecond output response for excellent sensing repeatability Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style cabled QD
Exceptional optical performance, comparable to larger MINI-style or barrel sensors
10 V dc to 30 V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Models available with or without 18 mm threaded nose
Less than 1 millisecond output response for excellent sensing repeatability Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style cabled QD
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 100 mm |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Response Time | 700 μs |
Housing Material | Thermoplastic |
Series | QS18 |
Mounting Type | Threaded |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Standards Met | CE Certified, cULus Listed |