- RS庫存編號:
- 188-5214
- 製造零件編號:
- PA18CLR30TOM6
- 製造商:
- Carlo Gavazzi
- RS庫存編號:
- 188-5214
- 製造零件編號:
- PA18CLR30TOM6
- 製造商:
- Carlo Gavazzi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LT
產品詳細資訊
The PA18CLR.. is a family ofinexpensive general purpose Retro reflective sensors in industrial standard 18 mm cylindrical PBTP housing. They are useful for simple applications where a basic sensor provides adequate sensing performance. The sensors are simple to use and no adjustment are necessary. The output is a 2 wire NO or NC thyristor(SCR) output
Range: 3 m
Modulated infrared light
Supply voltage: 20 to 250 VAC
Output: 500 mA SCR
Make and break switching functions
LED output indication
High immunity to ambient light
Cable and plug versions
Modulated infrared light
Supply voltage: 20 to 250 VAC
Output: 500 mA SCR
Make and break switching functions
LED output indication
High immunity to ambient light
Cable and plug versions
規格
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 3 m |
Output Type | 2-Wire NO/NC Thyristor (SCR) |
Electrical Connection | M12 Connector |
Maximum AC Voltage | 250V |
Terminal Type | M12 Connector |
IP Rating | IP67 |
Maximum Current | 10 mA |
Response Time | 30 ms, =20 ms |
Maximum Operating Temperature | +60°C |
Series | PA18 |
Housing Material | PBTP |
Minimum Operating Temperature | -20°C |