- RS庫存編號:
- 189-2157
- 製造零件編號:
- XUM2APSBL2
- 製造商:
- Telemecanique Sensors
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 189-2157
- 製造零件編號:
- XUM2APSBL2
- 製造商:
- Telemecanique Sensors
法例與合規
產品詳細資訊
Telemecanique OsiSense XU range XUM2APSBL2 photoelectric Sensors.
Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats:
- General purpose.
- Lasers.
- Forks and frames.
- Specific application sensors.
How do they work and where can I use them?
An OsiSense Photoelectric sensor has a light beam transmitter (light-emitting diode, LED) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component emitting light when electric current flows through it. The light can be visible or invisible, depending on the transmission wavelength.
An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver.
Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).
The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.
An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver.
Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).
The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.
Photelectric Sensor Systems Available.
- Through-Beam or Multimode (set in through-beam mode).
- Polarised Reflex system or Multimode (with reflector accessory).
- Multimode sensor (with reflector accessory).
- Diffuse System or Multimode.
- Optical Forks.
XUM2APSBL2 OsiSense XUB Photoelectric Sensor.
- XUM Sensor.
- General purpose Single mode.
- Miniature design.
- Made from Plastic (PBT) with a PMMA Lens.
- Thru Beam detection.
- Discrete signal.
- DC Circuit.
- 3-wire.
- PNP Output.
- 1 NO or 1 NC programmable.
- 2 m Cable connection.
- Infrared thru beam emission.
- 20 m nominal sensing distance.
- Solid state output.
- PVC wire insulation.
- LED Green (transmitter/supply on), LED Yellow (receiver/output). GED Green (receiver/stability).
- [Us] rated supply voltage 12 to 24 V dc with reverse polarity protection.
- 100 mA with short-circuit protection Switching mA capacity.
- 30 mA no-load Current consumption.
- Setting up, Sensitivity by potentiometer.
- Depth 19.5 mm
- Height 31.5 mm.
- Width 10.8 mm.
- Weight 0.100 kg.
Approvals
CE, UL.
Standards
IEC 60068-2-6, IEC 60068-2-27, IP67 conforming to IEC 60529
, IP54 conforming to IEC 60529.
規格
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 24V, 26.4V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 25 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Series | OsiSense XU |
Housing Material | Plastic |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -30°C |