- RS庫存編號:
- 191-5212
- 製造零件編號:
- VS8EAPLAF70Q
- 製造商:
- Banner
當前暫無庫存,可於2024/7/12發貨,3 工作日送達。
單價 个
HK$2,266.20
單位 | Per unit |
1 + | HK$2,266.20 |
- RS庫存編號:
- 191-5212
- 製造零件編號:
- VS8EAPLAF70Q
- 製造商:
- Banner
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Photoelectric sensors, also known as photo eyes, emit a beam of light that is used to detect the presence or absence of items and equipment or changes in surface conditions. When the emitted light is interrupted or reflected by the object, the change in light patterns is measured by a receiver and the target object or surface is recognized. Photoelectric sensors are very common in industrial manufacturing fields such as material handling, packaging, food and beverage, medical, and many others.
Depending on the style selected, they can be used with or without a reflector, be self-contained, long-range, heavy-duty, or compact. There are many different housing and mounting options to offer a correct fit that meets the demands of each application. They perform a wide variety of tasks and some of them can even be used in harsh environments.
Depending on the style selected, they can be used with or without a reflector, be self-contained, long-range, heavy-duty, or compact. There are many different housing and mounting options to offer a correct fit that meets the demands of each application. They perform a wide variety of tasks and some of them can even be used in harsh environments.
Installs in the smallest of spaces
Red laser models provide bright, precise laser light spot for optimum small part detection
High switching frequency for detection in even the fastest processes
User-friendly operation using electronic push button or remote input provides reliable and precise detection
Red laser, Red LED, and Blue LED versions to solve challenging applications
Red laser models provide bright, precise laser light spot for optimum small part detection
High switching frequency for detection in even the fastest processes
User-friendly operation using electronic push button or remote input provides reliable and precise detection
Red laser, Red LED, and Blue LED versions to solve challenging applications
規格
Attribute | Value |
---|---|
Detection Range | 6 mm → 70 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector 2m Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
IP Rating | IP67 |
Maximum Current | 12 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Housing Material | Glass-Fiber Reinforced Plastic |
Series | VS8 |