Sensors
Photoelectric Sensors
Banner Background/Foreground Suppression Photoelectric Sensor, Block Sensor, 95 mm → 2 m Detection Range IO-LINK
RS庫存編號:
192-6576
製造零件編號:
Q5XKLAF2000-Q8
製造商:
Banner
查看此類別
當前暫無庫存,可於2024/10/22發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
原價 HK$5,556.84
您付款
HK$3,372.20
單位
每單位
1 +
HK$3,372.20
RS庫存編號:
192-6576
製造零件編號:
Q5XKLAF2000-Q8
製造商:
Banner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Q5XKLAF2000-Q8 Datasheet
Instruction Manual - Photoelectric Sensor Solutions
相容
符合聲明
COO (Country of Origin):
CN
Q5X Series Photoelectronic Sensor
This Q5XKLAF2000-Q8, is from the Q5X series, photoelectronic sensor.
Features and Benefits
Range: 95 to 2000 mm; Input 10-30 V dc
Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O
Connection: Euro M12 4-pin Rotatable Connector
Attribute
Value
Sensor Style
Block
Detection Type
Background/Foreground Suppression
Detection Range
95 mm → 2 m
Output Type
PNP/NPN
Electrical Connection
M12 Connector
Communication Protocol
IO-LINK
Maximum DC Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Interface
IO-Link
Response Time
3 ms
Housing Material
ABS
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Series
SMBAMS
Standards Met
CE Certified, cULus