Omron Diffuse with Background Suppression Photoelectric Sensor, Compact Sensor, 10 mm → 80 mm Detection Range
- RS庫存編號:
- 193-8359
- 製造零件編號:
- E3AS-L80MN M3
- 製造商:
- Omron
當前暫無庫存,可於2024/7/19發貨,3 工作日送達。
單價 个
HK$1,462.00
單位 | Per unit |
1 + | HK$1,462.00 |
- RS庫存編號:
- 193-8359
- 製造零件編號:
- E3AS-L80MN M3
- 製造商:
- Omron
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wide sensing distance of 50 to 1,500 mm, enabling use on any conveyor line width.
TOF-type sensors for used with any type of conveyed workpiece.
Compact-sized body can be mounted anywhere.
Teaching method allows anyone to set optimal threshold values.
Manufactured using OMRON's proprietary laser sealing method.
Antifouling coatings reduce the cleaning frequency on the sensing surface.
IO-Link reduces the time required for startups and changeovers.
Equipped with OMRON's proprietary light emitting element for stable detection of low-reflective workpieces.
TOF-type sensors for used with any type of conveyed workpiece.
Compact-sized body can be mounted anywhere.
Teaching method allows anyone to set optimal threshold values.
Manufactured using OMRON's proprietary laser sealing method.
Antifouling coatings reduce the cleaning frequency on the sensing surface.
IO-Link reduces the time required for startups and changeovers.
Equipped with OMRON's proprietary light emitting element for stable detection of low-reflective workpieces.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Sensor Style | Compact |
Detection Type | Diffuse with Background Suppression |
Detection Range | 10 mm → 80 mm |
Output Type | NPN |
Electrical Connection | M8 Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | LED |
IP Rating | IP67, IP67G, IP69K |
Maximum Current | 35 mA |
Response Time | 1 ms |
Interface | IO-Link |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Stainless Steel SUS316L |
Series | E3AS-L |