Sick Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 100 mm Detection Range
- RS庫存編號:
- 210-3664
- 製造零件編號:
- WTB8L-P2211
- 製造商:
- Sick
14 現貨庫存,可於4工作日發貨。
單價 个
HK$3,700.00
單位 | 每單位 |
---|---|
1 + | HK$3,700.00 |
- RS庫存編號:
- 210-3664
- 製造零件編號:
- WTB8L-P2211
- 製造商:
- Sick
- COO (Country of Origin):
- JP
Overview
At a glance
Laser class 1
Background suppression
Standard miniature housing with M3 threaded mounting holes
Switching frequency up to 2 kHz
Light/dark switching via rotary switch
Mounting bracket BEF-W100-A is included with delivery
Background suppression
Standard miniature housing with M3 threaded mounting holes
Switching frequency up to 2 kHz
Light/dark switching via rotary switch
Mounting bracket BEF-W100-A is included with delivery
Your Benefit
Highly flexible design and operational capabilities due to precise background suppression
Reliable detection of small objects, regardless of color or surface qualities
Reliable detection of small objects, regardless of color or surface qualities
The WTB8L is a high-quality miniature photoelectric proximity sensor with laser emitter LEDs and outstanding background suppression specially designed for close-range applications. High switching frequencies of 2 kHz make these sensors suitable for a broad range of applications. The housing design, with M3 threaded mounting holes, ensures easy and secure mounting.
Applications
Rapid switching frequency reliably detects objects travelling at high speeds which allows to optimize the production processes
Highly visible laser light spot simplifies alignment
All necessary accessories are included with delivery, reducing installation and procurement costs
Highly visible laser light spot simplifies alignment
All necessary accessories are included with delivery, reducing installation and procurement costs
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 5 mm → 100 mm |
Output Type | PNP |
Electrical Connection | M8 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Red Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.00025 seconds |
Series | W8 Laser |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Housing Material | Plastic |
Standards Met | CE Certified, UL Certified |