SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 40 m Detection Range
- RS庫存編號:
- 212-2886
- 製造零件編號:
- GSE10-P4112
- 製造商:
- SICK
Price 个**
HK$1,341.90
當前暫無庫存,可於2025/3/3發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$1,341.90 |
** 參考價格
- RS庫存編號:
- 212-2886
- 製造零件編號:
- GSE10-P4112
- 製造商:
- SICK
- COO (Country of Origin):
- MY
Overview
At a glance
Long sensing ranges: 1,200 mm with background suppression
15 m on PL80A reflector
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
The G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications. The patented Q-Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications. Summary: The G10 product family provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
Applications
Logistics: Storage & Conveyor, especially pallet detection
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Loop control: loop measurement
Tire detection in a conveying line
Tire detection on the belt
Detection of the pallet shuttle reference position
Positioning small load carriers
Presence detection at induction lines and transfer points
Protrusion monitoring at the load carrying unit
Height detection at the load carrying unit
Occupied load carrying unit
Height control on the conveyor belt
Monitoring the baggage drop
Monitoring doors, gates, and windows
Monitoring access barriers
Opening swing doors at the customs exit
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Loop control: loop measurement
Tire detection in a conveying line
Tire detection on the belt
Detection of the pallet shuttle reference position
Positioning small load carriers
Presence detection at induction lines and transfer points
Protrusion monitoring at the load carrying unit
Height detection at the load carrying unit
Occupied load carrying unit
Height control on the conveyor belt
Monitoring the baggage drop
Monitoring doors, gates, and windows
Monitoring access barriers
Opening swing doors at the customs exit
Note
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 40 m |
Output Type | Light/Dark Switching, PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | Polarized Red Light |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.0005 seconds |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -30°C |
Housing Material | Plastic |
Series | G10 |