Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 50 mm → 300 mm Detection Range
- RS庫存編號:
- 212-4871
- 製造零件編號:
- XUYPS1LCO965S
- 製造商:
- Telemecanique Sensors
- RS庫存編號:
- 212-4871
- 製造零件編號:
- XUYPS1LCO965S
- 製造商:
- Telemecanique Sensors
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric XUYPS1LCO965S is a photoelectric sensor series XUY BGS having laser which has nominal sensing upto 300 mm - M8. Status LED Output state: 1 LED (green) , NC function: 1 LED (none) , NO function: 1 LED (red) , Time delay active: 1 LED (red)
Plastic Material
IP degree of protection IP65
IP degree of protection IP65
規格
Attribute | Value |
---|---|
Sensor Style | Compact |
Detection Type | Through Beam |
Detection Range | 50 mm → 300 mm |
Output Type | PNP/NPN |
Electrical Connection | M8 4 Pin Connector |
Series | XUY |