- RS庫存編號:
- 218-8285
- 製造零件編號:
- RLK29-55/25/116
- 製造商:
- Pepperl + Fuchs
5 現貨庫存,可於3工作日發貨。
單價 个
HK$1,044.38
單位 | 每單位 |
---|---|
1 + | HK$1,044.38 |
- RS庫存編號:
- 218-8285
- 製造零件編號:
- RLK29-55/25/116
- 製造商:
- Pepperl + Fuchs
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The Pepperl+Fuchs series 29 is a range of low-cost and, most importantly, reliable photoelectric sensors for monitoring industrial doors, elevators, and automatic gates. Their high degree of protection makes them the ideal solution for tasks outdoors and at thresholds, and in harsh environments. These "universal-voltage sensors" can be operated with any supply voltage from 24 V to 240 V, and with direct current or alternating current.
Robust, compact photoelectric sensor for single-beam gate protection
Not sensitive to ambient light, even with energy saving lamps
Tamper-proof, no operating controls
Version for universal voltages
Relay output
Not sensitive to ambient light, even with energy saving lamps
Tamper-proof, no operating controls
Version for universal voltages
Relay output
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 12 m |
Electrical Connection | Terminal Block |
Series | Series 29 |