- RS庫存編號:
- 220-7188
- 製造零件編號:
- OM30-P0350.HV.YIN
- 製造商:
- Baumer
3 現貨庫存,可於3工作日發貨。
單價 个
HK$10,868.58
單位 | Per unit |
1 + | HK$10,868.58 |
- RS庫存編號:
- 220-7188
- 製造零件編號:
- OM30-P0350.HV.YIN
- 製造商:
- Baumer
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The Baumer distance sensor provide automatic adjustment of exposure time for precise measurements on changing materials and high immunity to ambient light for reliable measurements regardless of ambient conditions.
Point beam shape for a precise measurement
Adjustable filters for particularly stable measurement results
Adjustable filters for particularly stable measurement results
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 50 mm → 350 mm |
Output Type | PUSH/PULL |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | M8 4 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Response Time | 0.4 ms |
Minimum Operating Temperature | -20°C |
Mounting Type | Screw |
Maximum Operating Temperature | +60°C |
Series | OM |
Housing Material | Die Cast Zinc |
Standards Met | CE, cULus |