Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 12 m Detection Range
- RS庫存編號:
- 221-1803
- 製造零件編號:
- XUK9LAPSMM12
- 製造商:
- Telemecanique Sensors
3 現貨庫存,可於3工作日發貨。
單價 个
HK$2,655.60
單位 | 每單位 |
---|---|
1 + | HK$2,655.60 |
- RS庫存編號:
- 221-1803
- 製造零件編號:
- XUK9LAPSMM12
- 製造商:
- Telemecanique Sensors
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Schneider Electric XU series photoelectric proximity sensor is used to dedicate material handling, packaging, labelling, assembly, lift & escalators or food & beverage industries. This series offers many functionalities such as Diffuse mode, Background Suppression (BGS), polarized reflex, laser reflex & through-beam or through-beam, available in the 4 most popular formats worldwide. A photoelectric sensor basically comprises a light beam transmitter (light-emitting diode) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component that emits light when an electric current flows through it. This light can be visible or invisible, depending on the transmission wavelength.
Material Plastic
Type of output signal Discrete
Supply circuit type DC
Wiring technique 4-wire
Discrete output function 1 NO or 1 NC programmable
Emission Red laser polarised reflex class 1
Type of output signal Discrete
Supply circuit type DC
Wiring technique 4-wire
Discrete output function 1 NO or 1 NC programmable
Emission Red laser polarised reflex class 1
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Polarised Retro Reflection |
Detection Range | 12 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Series | XU |