SICK Distance Distance Sensor, Block Sensor, 500 → 155000 mm Detection Range Ethernet, RS-422, SSI
- RS庫存編號:
- 223-0981
- 製造零件編號:
- DT1000-S11101
- 製造商:
- SICK
Price 个**
原價 HK$47,602.60
您付款
HK$56,052.40
本地庫存暫不足,貨期請向RS查詢
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$56,052.40 |
** 參考價格
- RS庫存編號:
- 223-0981
- 製造零件編號:
- DT1000-S11101
- 製造商:
- SICK
Overview
For reliable distance measurement, both indoors and outdoors: The Dx1000 long range distance sensor with infrared laser is ideal for use on cranes, for detecting vehicles in traffic applications, and for measuring hot steel slabs in a steel mill. The Dx1000 features exceptional versatility in any application – HDDM+ (High Definition Distance Measurement with multi-echo technology) enables distance measurements with high measurement accuracy, even in the presence of ambient light, rain, snow, and fog. It excels at axial object tracking and quickly detecting the edges of objects moved in from the side. The device does all this at measurement cycle times of down to one millisecond, making it ideal for use in control loops.
At a glance
Long range distance sensor with infrared laser featuring HDDM+ technology
Measures natural objects (DT1000) or reflectors (DL1000)
Dust-proof and waterproof housing (IP 65 and IP 67) made of highly corrosion-resistant aluminium alloy
Configurable digital inputs and outputs, analog output and fieldbus interfaces (dependent on variant)
Measures hot surfaces (DT1000)
Measures natural objects (DT1000) or reflectors (DL1000)
Dust-proof and waterproof housing (IP 65 and IP 67) made of highly corrosion-resistant aluminium alloy
Configurable digital inputs and outputs, analog output and fieldbus interfaces (dependent on variant)
Measures hot surfaces (DT1000)
Your Benefits
Reliable distance measurement indoors and outdoors enables high system availability
Multi-echo technology can suppress undesirable reflections – enabling use in a wider range of applications
Comprehensive options for adjustments enable perfect adaptation to the individual measuring task
Fast, safe commissioning using a graphical touch display, convenient SOPAS ET user interface and red alignment laser
A small number of device variants (standardization) accommodating a wide range of requirements keeps costs down
Laser class 1 and therefore eye-safe
Multi-echo technology can suppress undesirable reflections – enabling use in a wider range of applications
Comprehensive options for adjustments enable perfect adaptation to the individual measuring task
Fast, safe commissioning using a graphical touch display, convenient SOPAS ET user interface and red alignment laser
A small number of device variants (standardization) accommodating a wide range of requirements keeps costs down
Laser class 1 and therefore eye-safe
Applications
Monitoring of the quay area
Container stack measurement
Crane-to-crane collision avoidance
Contour detection of stacks of containers
Collision avoidance between cranes and the end of the path
Detecting the trolley position and determining the height position of the spreader
Determination of the spreader height position
Determining free capacity in truck parking rows
Position detection of trains at stops
Positioning stadium roofs
Distance monitoring when retracting or rolling out stadium lawns
Position determination of stackers and reclaimers
Determining the height position of the lifting equipment
Collision avoidance for rail-mounted gantry cranes
Container stack measurement
Crane-to-crane collision avoidance
Contour detection of stacks of containers
Collision avoidance between cranes and the end of the path
Detecting the trolley position and determining the height position of the spreader
Determination of the spreader height position
Determining free capacity in truck parking rows
Position detection of trains at stops
Positioning stadium roofs
Distance monitoring when retracting or rolling out stadium lawns
Position determination of stackers and reclaimers
Determining the height position of the lifting equipment
Collision avoidance for rail-mounted gantry cranes
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 500 → 155000 mm |
Output Type | NPN/PNP |
Electrical Connection | M12 Connector |
Communication Protocol | Ethernet, RS-422, SSI |
Interface | Ethernet, RS-422, SSI |