RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 6 m Detection Range IO-LINK
- RS庫存編號:
- 237-7283
- 製造商:
- RS PRO
Price 个**
HK$750.20
4 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$750.20 |
** 參考價格
- RS庫存編號:
- 237-7283
- 製造商:
- RS PRO
- COO (Country of Origin):
- LT
RS PRO Background Suppression Photoelectric Sensor
Introducing the range of RS PRO Photoelectric Sensors with IO-Link Communication. These versatile and high-quality sensors are an essential addition to any environment where detection of an object's presence, absence, or distance is integral to business operations, like manufacturing plants and industrial environments. The robust sensor has been designed to be durable and highly reliable. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
- This range of RS PRO photoelectric sensors are designed for use in applications where high-accuracy detection as well as small size is required, offering a robust ABS housing and high-power LED for excellent performance-size ratio
- The sensor can be operated in IO-Link mode once connected to an IO-Link master or in standard I/O mode and offers a variety of adjustable parameters via the IO-Link interface
- The cost-effective sensor is easy to install and adjust to the required distance, saving valuable time and resource with minimal downtime
- Photoelectric sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications
Applications:
A photoelectric sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by emitting a beam of infrared light that detects the object or absence of the object, depending on how it has been set up. By using this detection method, the photoelectric sensor offers a non-contact sensing solution which means little change of sensor damage and interference, as well as long service life. These sensors are especially useful for manufacturing automation and industrial automation sensing operations where certain objects need to be monitored for effective working and for the guarantee of quality.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Polarised Retro Reflection |
Detection Range | 6 m |
Output Type | NPN/PNP |
Electrical Connection | Cable 2 m |
Communication Protocol | IO-LINK |
Light Source | Infrared |
Interface | IO-Link |
Housing Material | ABS |