The balluff diffuse sensors with background suppression detect objects within a set switching distance, without being affected by reflective backgrounds. Object and background can be differentiated very definitively, especially as these diffuse sensors are characterized by their low grey value shift and hysteresis. Since the transmitter and receiver are housed together in a single unit to save space, you can easily mount our diffuse sensors and align them quickly. With teach-in or via potentiometer, you can easily adjust many sensor versions. Versions with fixed switching distance are also available.
R090K series diffuse sensor Dimension is 10.7 x 43.5 x 19.5 mm Interface is PNP normally open/normally closed (NO/NC) Principle of operation photoelectric sensor Principle of optical operation diffuse sensor, triangulation based Beam characteristic focus, typical at 90 mm Red colour LED light type Light spot size is 4.5 mm at 60 mm operating range is 20 to 350 mm Connector is M8x1 type with 3-pin Material sensing surface PMMA Operating voltage is between 10 to 30 VDC