RS PRO Transparent Bottle Detection Photoelectric Sensor, Rectangular Sensor, 2 m Detection Range
- RS庫存編號:
- 254-3643
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$633.20
2 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$633.20 |
10 - 19 | HK$614.20 |
20 - 49 | HK$582.60 |
50 + | HK$506.60 |
** 參考價格
- RS庫存編號:
- 254-3643
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Transparent Objects Retro-Reflective Photoelectric Sensor Rectangular 2 m Detection
The Retro-Reflective photelectric sensor from RS PRO includes excellent detection sensor using visible blue light technology, Light-on / Dark-on mode, providing stable and reliable sensor detection. The photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, button adjustment, LED output indicators, sensitivity one key setting, no blind zone, short circuit, overload, and polarity protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Retro-reflective Photoelectric sensor
- 2 m detection range
- Transparent object detection
- Good stable detection accuracy, light-on / dark-on mode sensitivity
- Accurate, fast
- Button adjustment
- 2 m PVC Cable Connection
- Blue light 460nm light source
- Anti-ambient light –Sunshine 10,000Lux x Incandescent 3,000Lux
- Square shape, easy installation
- PNP output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection
- Green and Yellow LED, Overload output indicators
- PC plus ABS sensor housing, PMMA Filter
- IP67 Protection
- CE Certified
Applications
- Transparent object detection
- Glass detection, film, PET Bottles, transparent packaging
- Counting bottles and glasses
- Monitoring film for tears and damage
- Food, beverage, and pharmaceutical industries
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Transparent Bottle Detection |
Detection Range | 2 m |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | 2m PVC cable |
Maximum DC Voltage | 30V dc |
Light Source | Blue LED |
IP Rating | IP67 |
Response Time | 0.5ms |
Housing Material | PC, ABS |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 55°C |
Standards Met | CE |