RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 0.1 m Detection Range
- RS庫存編號:
- 254-3696
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$263.80
37 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$263.80 |
10 - 19 | HK$255.90 |
20 - 49 | HK$242.70 |
50 + | HK$211.00 |
** 參考價格
- RS庫存編號:
- 254-3696
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Proximity Diffuse Reflection Photoelectric Sensor Cylindrical 18 mm Threaded Barrel 10 cm Detection
The Proximity diffuse reflection photelectric sensor from RS PRO includes excellent performance providing you with a rated sensing distance of up to 10 cm. The photoelectric sensor has a shortened cylindrical barrel shape ergonomic design plus includes EMC capability and high light immunity for various applications. Having a barrel or cylindrical shape allows for easy and quick flush, flat sensor installation making the RS PRO photoelectric sensor an excellent choice for use in small and confined space environments. The wealth of features with the sensor includes infrared light source, good distance detection, LED display allowing you to check the sensors operation, function, and switching all providing complete short circuit, overload, and reverse polarity protection.
Features & Benefits
- Proximity Diffuse Reflection Photoelectric sensor
- 10 cm detection range
- Single turn potentiometer adjustment for distance
- Good detection accuracy
- Excellent for a stable strong object detection no matter the shape or material
- M12 4-core Connection
- Infrared light source 940 Nm
- Anti-sunlight interference 10,000 Lux, Incandescent light interference 3,000 Lux
- 18 mm cylindrical barrel shape, short housing, big knob design easy adjustment
- NPN NO+NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, and reverse polarity protection
- Yellow and green LED output indicator, 360° visibility
- PC and ABS housing
- PMMA Filter
- IP67 Protection
- CE Certified
Applications
- Automation door and gate systems, storage and conveyor systems, material flow technology, packaging industry
- Transparent product detection, industrial and many more working environments, stable and strong detection of objects no matter their shape or material
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse Reflection |
Detection Range | 0.1 m |
Output Type | NPN NONC |
Electrical Connection | M12 Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 200mA |
Response Time | ≤0.5ms |
Minimum Operating Temperature | -25°C |
Mounting Type | Screw Nut |
Housing Material | PC, ABS |
Series | PSS |
Maximum Operating Temperature | +55°C |
Standards Met | CE |
Thread Size | M18 |