RS PRO Retroreflective Photoelectric Sensor, Cylindrical Sensor, 25 cm Detection Range
- RS庫存編號:
- 254-3726
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)**
HK$415.50
18 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$415.50 |
10 - 19 | HK$403.00 |
20 - 49 | HK$382.30 |
50 + | HK$332.40 |
** 參考價格
- RS庫存編號:
- 254-3726
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Convergent Reflective Limited Miniature Photoelectric Sensor Rectangular 2 to 25 mm Detection
The Convergent Reflective photelectric sensor from RS PRO includes excellent limited detection sensor using a red-light source, providing stable and reliable zoned sensor detection. Any objects that fall outside the detection zone will not be detected by the photoelectric sensors light, objects that fall within the light zone are accurately detected. The miniature photoelectric sensor has a plastic rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, LED output indicators, M3 threaded installation, easy installation, short circuit, overload, and polarity protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Convergent reflective Photoelectric sensor
- 2 to 25 mm detection range
- 2 mm Dead zone
- Good stable detection accuracy
- Accurate, fast
- 20 cm PVC plus M8 Connector, 3-pins
- Red light 640 nM source
- Anti-ambient light –Sunshine 10,000Lux x Incandescent 3,000Lux
- Square shape, easy installation
- NPN NO output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity protection
- Green and Yellow LED, Overload output indicators, 360° visibility
- Miniature PC plus ABS sensor housing, PMMA Filter
- Size 21.8 x 8.4 x 14.5 mm
- IP67 Protection
- CE Certified
Applications
- Transparent object detection
- No matter the colour or transparency, when within the limited zone area all objects will be detected
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Retroreflective |
Detection Range | 25 cm |
Output Type | NPN NC |
Switching Mode | Dark Switching |
Electrical Connection | 20cm PVC cable+M8 3-pin connector |
Maximum DC Voltage | 30V dc |
Light Source | Red Light |
IP Rating | IP67 |
Response Time | 1ms |
Minimum Operating Temperature | -25°C |
Housing Material | ABS |
Maximum Operating Temperature | 55°C |
Standards Met | CE |