RS PRO Light Convergent Reflection Photoelectric Sensor, Block Sensor, 25 mm Detection Range
- RS庫存編號:
- 254-3736
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$281.50
16 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$281.50 |
10 - 19 | HK$273.10 |
20 - 49 | HK$259.00 |
50 + | HK$225.20 |
** 參考價格
- RS庫存編號:
- 254-3736
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Convergent Reflective Limited Miniature Photoelectric Sensor Rectangular 25 mm Detection
The Convergent Reflective photelectric sensor from RS PRO includes excellent limited detection sensor using a red-light source, providing stable and reliable zoned sensor detection. The photoelectric sensors are an advanced optical sensor complete with built-in photo-micro-sensors. The miniature photoelectric sensor has a rectangular / square shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, detect transparent, glossy and reflective objects, LED output indicators, easy installation, short circuit, overload, polarity and Zener protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Convergent reflective Photoelectric sensor
- 25 mm detection range
- 2 mm Dead zone
- Good stable detection accuracy
- Accurate, fast
- 2 m Cable connection
- Red light 640 nM source
- Anti-ambient light –Sunshine 10,000Lux x Incandescent 3,000Lux
- Square shape, easy installation
- NPN NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity, Zener protection
- Green and Yellow LED, Overload output indicators, 360° visibility
- Miniature PC plus ABS sensor housing, PC Lens
- Size 19.6 x 14 x 4.2 mm
- IP67 Protection
- CE Certified
Applications
- Transparent, Glossy, Glass plate, low reflective black object detection
- No matter the colour or transparency, when within the limited zone area all objects will be detected
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Light Convergent Reflection |
Detection Range | 25 mm |
Output Type | NPN NC |
Electrical Connection | 2m Cable |
Switching Mode | Dark Switching |
Maximum DC Voltage | 30V |
Light Source | Red Light |
IP Rating | IP65 |
Maximum Current | 50mA |
Response Time | 1ms |
Housing Material | PC, ABS |
Maximum Operating Temperature | +55°C |
Series | PSV |
Minimum Operating Temperature | -25°C |
Standards Met | CE |