RS PRO Through Beam Photoelectric Sensor, Rectangular Sensor, 50 cm Detection Range
- RS庫存編號:
- 254-3740
- 製造商:
- RS PRO
可享批量折扣
Price 个**
HK$376.30
17 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$376.30 |
10 - 19 | HK$365.00 |
20 - 49 | HK$346.10 |
50 + | HK$301.10 |
** 參考價格
- RS庫存編號:
- 254-3740
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Ultrathin Through Beam Photoelectric Sensor Flat Design Adjustable 50 cm Detection
The Through Beam reflection photelectric sensor from RS PRO includes excellent performance providing you with a rated sensing distance of up to 50 cm. The photoelectric sensor has a square flat shape design plus includes EMC capability and high light immunity for various applications. Having a flat square allows for easy and quick sensor installation making the RS PRO photoelectric sensor an excellent choice for use in small and confined space environments. The wealth of features with the sensor includes red light source, long distance detection, LED display allowing you to check the sensors operation, function, and switching all providing complete short circuit, overload, reverse and, Zener protection, flexible and easy to use emitter and receiver.
Features & Benefits
- Through Beam Photoelectric sensor
- 50 cm detection range
- Emitter 10 mA, receiver 12 mA
- Background suppression
- Good detection accuracy, small parts, and flat objects from
- Excellent for a stable strong object detection no matter the shape, colour, or material
- 2 m PVC Cable Connection
- Red light source 625 Nm
- Anti-sunlight interference 10,000 Lux, Incandescent light interference 3,000 Lux
- NPN NC output
- Supply voltage 10 to 30 V dc
- Short circuit, overload, reverse polarity, and Zener protection
- Yellow and green LED output indicator, 360° visibility
- PC and ABS housing
- PMMA Filter
- IP65 Protection
- CE Certified
Applications
- Automation door and gate systems, storage and conveyor systems, material flow technology
- Transparent product detection, packaging, industrial and many more working environments, stable and strong detection of objects no matter their shape, colour, or material
What is the Through-Beam Photoelectric Sensor
This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitted and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Through Beam |
Detection Range | 50 cm |
Output Type | NPN NC |
Electrical Connection | 2m PVC cable |
Switching Mode | Dark Switching |
Maximum DC Voltage | 30V dc |
Light Source | Red Light |
IP Rating | IP65 |
Response Time | 1ms |
Maximum Operating Temperature | 55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PC, ABS |
Standards Met | CE |