Banner Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
- RS庫存編號:
- 265-9430
- 製造零件編號:
- T30AW3FF400
- 製造商:
- Banner
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Photoelectric Sensors
- RS庫存編號:
- 265-9430
- 製造零件編號:
- T30AW3FF400
- 製造商:
- Banner
不適用
- COO (Country of Origin):
- US
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Compact Housing Retroreflective & Diffuse Scan

規格
Attribute | Value |
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 400 mm |
Output Type | Relay |
Electrical Connection | Cable |
Maximum AC Voltage | 250V |
Light Source | Infrared |
IP Rating | IP69K |
Maximum Current | 300 mA |
Response Time | 16 ms |
Minimum Operating Temperature | -40°C |
Housing Material | PBT PET |
Maximum Operating Temperature | +70°C |