Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 4 m Detection Range
- RS庫存編號:
- 266-9368
- 製造零件編號:
- WL8-P2231S12
- 製造商:
- Sick
1 現貨庫存,可於3工作日發貨。
單價 个
HK$1,451.00
單位 | 每單位 |
---|---|
1 + | HK$1,451.00 |
- RS庫存編號:
- 266-9368
- 製造零件編號:
- WL8-P2231S12
- 製造商:
- Sick
- COO (Country of Origin):
- CN
Overview
The W8 is a high-quality, miniature photoelectric sensor family specially designed for close-range applications. Auto collimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The series is comprised of the WTB8 photoelectric proximity sensor.
The WL8 and WLG8 photoelectric retro-reflective sensor and the WSE8 photoelectric through-beam sensor. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.
At a glance
Miniature housing with M3 threaded mounting holes
Switching frequency up to 2 kHz
Stainless steel mounting bracket (1.4301/304) BEF-W100-A included with delivery
Switching frequency up to 2 kHz
Stainless steel mounting bracket (1.4301/304) BEF-W100-A included with delivery
Your Benefit
Highly flexible design and operational capabilities due to precise background suppression
Quick and easy mounting due to the universally compatible M3 threaded mounting holes
A fast switching frequency optimizes production processes
All necessary accessories are included with delivery, decreasing installation and procurement costs
Application versatility due to sensitivity adjustments, light/dark switching and a variety of connection options
Quick and easy mounting due to the universally compatible M3 threaded mounting holes
A fast switching frequency optimizes production processes
All necessary accessories are included with delivery, decreasing installation and procurement costs
Application versatility due to sensitivity adjustments, light/dark switching and a variety of connection options
Note
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | PNP |
Electrical Connection | Male Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | M8 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.25 ms |
Housing Material | ABS, Plastic |
Series | WL8 |
Maximum Operating Temperature | +55°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -25°C |
Thread Size | M3 |
Standards Met | CE, UL |