The LM Series precision measurement sensor offers best-in-class performance and real-world stability in a compact device with an intuitive user experience.
•Precise measurements with 0.002 - 0.004 mm resolution •Fast 0.5 ms response speed and 0.25 ms sampling rate •Compact housing designed to fit into small spaces •Best-in-class thermal and mechanical stability •IP67 and Grade 316 stainless steel for chemical compatibility •Optional Remote Sensor Display (RSD) for remote monitoring and setup •Supports Industry 4.0/IIoT with IO-Link®, discrete, and analog outputs in one model •High resolution distance measurements with RS-232 digital export via communication cable