Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 1000 mm Detection Range IO-LINK
- RS庫存編號:
- 276-3412
- 製造零件編號:
- PD30ETDR10BPM5IO
- 製造商:
- Carlo Gavazzi
- RS庫存編號:
- 276-3412
- 製造零件編號:
- PD30ETDR10BPM5IO
- 製造商:
- Carlo Gavazzi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- LT
產品詳細資訊
The Carlo Gavazzi Photoelectric Diffuse Reflective sensors are available with IO Link communication. It is a stainless steel sensors are built with high quality materials and designed for harsh environments. They are designed for use in environments where high pressure cleaning, cleaning agents and disinfectants are used on a daily basis. The strong stainless steel together with high quality plastic materials like PEEK, PPSU and PES sealing of FKM ensure a safe and excellent mechanical resistance. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. The compact sensor design is ideally suited to confined spaces.
Analogue output
Easy customization
Neighbour Immunity
Timer functions can be set
IP67 and IP68 degree of protection
Fully configurable via output IO Link v 1.1
Easy customization
Neighbour Immunity
Timer functions can be set
IP67 and IP68 degree of protection
Fully configurable via output IO Link v 1.1
規格
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse Reflective |
Detection Range | 0 → 1000 mm |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Connector M8 |
Communication Protocol | IO-LINK |