SICK Distance Distance Sensor, Block Sensor, 100 mm Detection Range CANopen
- RS庫存編號:
- 285-1135
- 製造零件編號:
- DL100-21AA2109
- 製造商:
- SICK
Price 个**
HK$33,257.90
當前暫無庫存,可於2025/2/19發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$33,257.90 |
** 參考價格
- RS庫存編號:
- 285-1135
- 製造零件編號:
- DL100-21AA2109
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The Dx100 family combines leading edge technology with innovative design. The products phase-shift measurement technology ensures the highest performance, which, in co-operation with drives manufacturers, has been optimized for perfect integration into closed control loops.
Our innovative 3-axis bracket, the smallest housing in its sensor class, as well as the intelligent quick lock system with fast connectors, offers optimized handling and reduced costs of ownership.
At a glance
Measuring range up to 300 m (dependent on type)
Numerous fieldbus interfaces
Pre-failure notification and diagnostic data available
Display with intuitive menu and easy to see status LEDs
Small, rugged metal housing
3-axis alignment bracket with quick lock system available as accessory
Elongated holes for zero point adjustment when replacing devices
Numerous fieldbus interfaces
Pre-failure notification and diagnostic data available
Display with intuitive menu and easy to see status LEDs
Small, rugged metal housing
3-axis alignment bracket with quick lock system available as accessory
Elongated holes for zero point adjustment when replacing devices
Your Benefit
Enhanced closed-loop behaviour offers highest performance and productivity
Operating temperature down to –40 °C ensures the highest reliability in cold storage warehouses and freezers (dependent on type)
Numerous fieldbus and Ethernet-based interfaces offer the highest flexibility and fast communication for maximum efficiency
Pre-failure and extensive diagnostic data allow for preventive maintenance, ensuring the highest machine uptime
Small, rugged metal housing and SpeedCon™ compatible connectors ensure hassle-free installation – even in confined spaces
3-axis alignment bracket ensures fast alignment and easy exchange, reducing maintenance and setup costs
Numerous accessories allow flexible use and guarantee high operation functionality
Operating temperature down to –40 °C ensures the highest reliability in cold storage warehouses and freezers (dependent on type)
Numerous fieldbus and Ethernet-based interfaces offer the highest flexibility and fast communication for maximum efficiency
Pre-failure and extensive diagnostic data allow for preventive maintenance, ensuring the highest machine uptime
Small, rugged metal housing and SpeedCon™ compatible connectors ensure hassle-free installation – even in confined spaces
3-axis alignment bracket ensures fast alignment and easy exchange, reducing maintenance and setup costs
Numerous accessories allow flexible use and guarantee high operation functionality
Applications
Fields of applications
Positioning of ASRS stacker cranes (x and y axis)
Positioning of transfer cars
Positioning of automated guided vehicles
Anti collision and positioning of cranes (indoor)
Trolley positioning
Positioning of ASRS stacker cranes (x and y axis)
Positioning of transfer cars
Positioning of automated guided vehicles
Anti collision and positioning of cranes (indoor)
Trolley positioning
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 100 mm |
Output Type | PNP / NPN |
Electrical Connection | M12, Male Connector |
Maximum DC Voltage | 30V |
Communication Protocol | CANopen |
Terminal Type | M12, Male Connector |
Light Source | Laser Red |
IP Rating | IP65 |
Maximum Current | 100 mA |
Interface | CANOpen |
Response Time | 2 ms |
Series | DL100 |
Maximum Operating Temperature | +55°C |
Housing Material | Metal |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -20°C |
Standards Met | CE, cULus, EAC |