SICK Distance Distance Sensor, Block Sensor, 70 mm Detection Range SSI
- RS庫存編號:
- 285-1143
- 製造零件編號:
- DME5000-111
- 製造商:
- SICK
Price 个**
HK$78,765.50
當前暫無庫存,可於2024/12/29發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$78,765.50 |
** 參考價格
- RS庫存編號:
- 285-1143
- 製造零件編號:
- DME5000-111
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The DME5000 is a reflector-based high-performance distance sensor that provides a high degree of accuracy and repeatability, along with exceptionally quick response times. It has a range of up to 300 m.
State of the art, dynamic and accurate measurement
multifunctional switching outputs and inputs for standby, preset, maintenance and other system functions are some of the key features this sensor has to offer.
At a glance
Measurement range from 0.15 m to 300 m
Very fast measurement cycles
Highest accuracy, repeatability and system availability
Illuminated LC display with diagnostic information
Visible red light and bracket with springs for alignment
Variety of interfaces: SSI, RS-422, PROFIBUS, HIPERFACE, DeviceNet
Very fast measurement cycles
Highest accuracy, repeatability and system availability
Illuminated LC display with diagnostic information
Visible red light and bracket with springs for alignment
Variety of interfaces: SSI, RS-422, PROFIBUS, HIPERFACE, DeviceNet
Your Benefit
Fast measurement cycles offer optimized integration into control loops for increased productivity
Red laser light as well as adjustable mounting brackets (optional accessory) enable fast and easy alignment, ensuring cost effective installation
Multi-point self checks provide maintenance and replacement warnings increasing overall system throughput
Rugged metal housing as well as cooling accessories and heated device variants deliver high operating reserve in harsh ambient conditions
User friendly display with easy menu navigation ensures fast and cost effective commissioning
Multiple serial fieldbus interfaces deliver high flexibility in application integration
Integrated speed monitoring for additional process reliability
Very high accuracy and reproducibility for maximum system throughput
Red laser light as well as adjustable mounting brackets (optional accessory) enable fast and easy alignment, ensuring cost effective installation
Multi-point self checks provide maintenance and replacement warnings increasing overall system throughput
Rugged metal housing as well as cooling accessories and heated device variants deliver high operating reserve in harsh ambient conditions
User friendly display with easy menu navigation ensures fast and cost effective commissioning
Multiple serial fieldbus interfaces deliver high flexibility in application integration
Integrated speed monitoring for additional process reliability
Very high accuracy and reproducibility for maximum system throughput
Applications
Logistics automation
Cranes: Keeping a distance sensor cool in a hot environment
Cranes: Keeping a distance sensor cool in a hot environment
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 70 mm |
Output Type | PNP / NPN |
Electrical Connection | 8-Pin, M16, Male Connector |
Communication Protocol | SSI |
Maximum DC Voltage | 30V |
Terminal Type | 8-Pin, M16, Male Connector |
Light Source | Laser Red |
IP Rating | IP65 |
Maximum Current | 100 mA |
Interface | SSI |
Response Time | 6 ms |
Minimum Operating Temperature | -10°C |
Housing Material | Metal |
Maximum Operating Temperature | +55°C |
Mounting Type | Panel Mount |
Series | DME5000 |
Standards Met | CE, cULus, EAC |