SICK Distance Distance Sensor, Block Sensor, 30 mm Detection Range
- RS庫存編號:
- 285-1270
- 製造零件編號:
- DT500-A211
- 製造商:
- SICK
Price 个**
HK$21,170.10
當前暫無庫存,可於2025/1/29發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$21,170.10 |
** 參考價格
- RS庫存編號:
- 285-1270
- 製造零件編號:
- DT500-A211
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The DS500/DT500 families of long range distance sensors are ideal for high precision distance measurement without a reflector.
A State of the art optical module as well as cutting edge, proprietary electronic signal processing offer the highest measurement precision at ranges of up to 70 m.
At a glance
Sensing range of up to 30 m on black, 70 m on white
Very high measurement accuracy and repeatability
Heated variants for use in cold storage applications
Rugged housing (IP 65) made of high-strength aluminium alloy
Serial interfaces as well as analogue and digital outputs
Display for plug and play commissioning
Very high measurement accuracy and repeatability
Heated variants for use in cold storage applications
Rugged housing (IP 65) made of high-strength aluminium alloy
Serial interfaces as well as analogue and digital outputs
Display for plug and play commissioning
Your Benefit
High measuring accuracy ensures optimum process reliability, particularly in demanding applications
Red laser and alignment brackets (optional accessory) enable fast and cost effective installation
Rugged metal housing and heated device variants ensure a high level of reliability in harsh ambient conditions
Integrated display with User friendly menu navigation guarantees fast and cost effective commissioning
Serial interfaces, analogue and digital outputs, and optional accessories, such as a weather protection housing and lens hoods, ensure flexible application integration
Red laser and alignment brackets (optional accessory) enable fast and cost effective installation
Rugged metal housing and heated device variants ensure a high level of reliability in harsh ambient conditions
Integrated display with User friendly menu navigation guarantees fast and cost effective commissioning
Serial interfaces, analogue and digital outputs, and optional accessories, such as a weather protection housing and lens hoods, ensure flexible application integration
Applications
Metal and steel: Width and diameter control of coils during winding
Metal and steel: Detecting anode void
Metal and steel: Classification of the coil diameters after coiling process
Metal and steel: Proper positioning of overhead cranes inside storage are
Metal and steel: Detecting anode void
Metal and steel: Classification of the coil diameters after coiling process
Metal and steel: Proper positioning of overhead cranes inside storage are
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Distance |
Detection Range | 30 mm |
Output Type | PNP |
Electrical Connection | 5-Pin, Male Connector M12 |
Maximum DC Voltage | 30V |
Terminal Type | 5-Pin, Male Connector M12 |
Light Source | Laser Red |
IP Rating | IP65 |
Maximum Current | 20 mA |
Interface | Analogue |
Response Time | 250 ms |
Minimum Operating Temperature | -40°C |
Series | DT500 |
Maximum Operating Temperature | +45°C |
Mounting Type | Panel Mount |
Housing Material | Metal |
Thread Size | M12 |
Standards Met | CE |