SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 800 mm Detection Range
- RS庫存編號:
- 285-1340
- 製造零件編號:
- WTB9-3P3411S14
- 製造商:
- SICK
Price 个**
HK$2,047.00
當前暫無庫存,可於2025/3/5發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$2,047.00 |
** 參考價格
- RS庫存編號:
- 285-1340
- 製造零件編號:
- WTB9-3P3411S14
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
Precise detection of small objects and object features. Reliable for use in harsh industrial environments: The W9 photoelectric sensor family offers a wider range of solutions than ever before. It is a complete product family, including photoelectric proximity sensors as well as photoelectric retro-reflective sensors and through-beam photoelectric sensors.
All sensors are equipped with the latest laser and LED technology, protected by a rugged VISTAL® housing – for even stronger mechanical resistance. The W9 range works using SICK's SIRIC® technology
optical and electromagnetic interference is effectively suppressed in any environment. With the addition of various connection, mounting and sensing options, the W9 sensor family is the ideal solution for a variety of application needs in the automation environment.
At a glance
Rugged VISTAL™ housing
PinPoint LED or laser
Photoelectric proximity sensor with sensing range of up to 800 mm
Photoelectric retro-reflective sensors with autocollimation optics
Through-beam photoelectric sensors with sensing ranges of up to 60 m
SIRIC technology
Connections: M8 and M12 male connector, cable as well as cable with male connector
M3 and M4 hole pattern
PinPoint LED or laser
Photoelectric proximity sensor with sensing range of up to 800 mm
Photoelectric retro-reflective sensors with autocollimation optics
Through-beam photoelectric sensors with sensing ranges of up to 60 m
SIRIC technology
Connections: M8 and M12 male connector, cable as well as cable with male connector
M3 and M4 hole pattern
Your Benefit
Precise detection of small objects and object features
Detection of objects even through small openings
Less machine downtime due to stable VISTAL™ housing as well as the suppression of optical interference
The longest detection and sensing ranges in its class
Best-in-class background suppression for photoelectric proximity sensors
No blind spots, detection of shiny or transparent objects using photoelectric retro-reflective sensors
A wide variety of connection and mounting options
Highly visible light spot simplifies alignment
Detection of objects even through small openings
Less machine downtime due to stable VISTAL™ housing as well as the suppression of optical interference
The longest detection and sensing ranges in its class
Best-in-class background suppression for photoelectric proximity sensors
No blind spots, detection of shiny or transparent objects using photoelectric retro-reflective sensors
A wide variety of connection and mounting options
Highly visible light spot simplifies alignment
Applications
Factory automation
Print: Leading edge detection and presence checking
Print: Stack positioning
Print: Sheet presence and position monitoring
Rubber and plastics: Fibber break monitoring
Print: Paper tear monitor
Print: Detection of paper edges
Machine to
Print: Leading edge detection and presence checking
Print: Stack positioning
Print: Sheet presence and position monitoring
Rubber and plastics: Fibber break monitoring
Print: Paper tear monitor
Print: Detection of paper edges
Machine to
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 800 mm |
Output Type | PNP |
Electrical Connection | 4-pin, Male Connector M12 |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | 4-pin, Male Connector M12 |
Light Source | Infrared |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | 2.5 ms |
Housing Material | Plastic |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Series | WTB9 |
Maximum Operating Temperature | +60°C |
Standards Met | CE, cULus |