SICK IO-LINK Photoelectric Sensor, Rectangular Sensor, 650 mm Detection Range IO-LINK
- RS庫存編號:
- 285-1350
- 製造零件編號:
- WTM12L-24161820A00
- 製造商:
- SICK
Price 个**
HK$3,415.20
當前暫無庫存,可於2025/1/27發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$3,415.20 |
** 參考價格
- RS庫存編號:
- 285-1350
- 製造零件編號:
- WTM12L-24161820A00
- 製造商:
- SICK
- COO (Country of Origin):
- DE
Overview
The W12 photoelectric sensors can be used nearly anywhere for exact object detection in demanding environments. Whether you are working with lasers, infrared light or LEDs – the photoelectric proximity sensors, photoelectric retro-reflective sensors and through-beam photoelectric sensors are suitable for a wide range of applications. The sensors are insensitive to shocks and vibrations thanks to their zinc die cast housing. IO-Link and BluePilot allow for fast and simple parameterization.
Numerous functions such as background or foreground suppression ensure extremely reliable detection of transparent or very dark objects and make the W12 resistant to interference. Condition-based maintenance based on sensor and diagnostic data reduces costs and increases efficiency.
At a glance
Precise autocollimation optics
Light sources: laser, PinPoint LED, infrared light
MultiMode function
Line-shaped light spot for detecting perforated objects
ApplicationSelect mode available
IO-Link and BluePilot for parameterization
Diagnostic functions via IO-Link
Rugged zinc die cast metal housing
Light sources: laser, PinPoint LED, infrared light
MultiMode function
Line-shaped light spot for detecting perforated objects
ApplicationSelect mode available
IO-Link and BluePilot for parameterization
Diagnostic functions via IO-Link
Rugged zinc die cast metal housing
Your Benefit
Universal application possibilities thanks to MultiMode function
Precise detection of small objects due to exact light spot of the laser variants
Reliable detection of challenging objects such as very dark or sloping objects thanks to ApplicationSelect mode
High reliability even under harsh ambient conditions thanks to tough metal housing
Simple parameterization with BluePilot on device or via customer-friendly IO-Link user interface
High availability levels thanks to predictive maintenance
Reliable detection of transparent objects – from PET bottles to transparent foil – thanks to superior chip technology
Precise detection of small objects due to exact light spot of the laser variants
Reliable detection of challenging objects such as very dark or sloping objects thanks to ApplicationSelect mode
High reliability even under harsh ambient conditions thanks to tough metal housing
Simple parameterization with BluePilot on device or via customer-friendly IO-Link user interface
High availability levels thanks to predictive maintenance
Reliable detection of transparent objects – from PET bottles to transparent foil – thanks to superior chip technology
Applications
Factory automation
Tire: Loop control: loop measurement
Print: Presence check for paper
Food and beverage: Quality control of sweets
Rubber and plastics: Checking the presence and position of trays
Wood: Integrated placement analysis
Automotive and parts
Tire: Loop control: loop measurement
Print: Presence check for paper
Food and beverage: Quality control of sweets
Rubber and plastics: Checking the presence and position of trays
Wood: Integrated placement analysis
Automotive and parts
Machine tools: Positioning of the sheet pallet
Handling and assembly technology: Detection of very small mounting parts
Wood: Integrated speed and length measurement for sawmill applications
Wood: Board detection
Machine tools: Component detection in a cr
Handling and assembly technology: Detection of very small mounting parts
Wood: Integrated speed and length measurement for sawmill applications
Wood: Board detection
Machine tools: Component detection in a cr
Logistics automation
Courier, express, parcel, and postal: Monitoring of sorter tipping
Storage and conveyor: Fine positioning of the x and y axes in the driving and lifting unit
Storage and conveyor: Speed measurement with Smart Sensors
Courier, express,
Courier, express, parcel, and postal: Monitoring of sorter tipping
Storage and conveyor: Fine positioning of the x and y axes in the driving and lifting unit
Storage and conveyor: Speed measurement with Smart Sensors
Courier, express,
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | IO-LINK |
Detection Range | 650 mm |
Output Type | PNP / NPN |
Electrical Connection | 4-pin, Male Connector M12 |
Switching Mode | Light Switching |
Maximum DC Voltage | 30V |
Communication Protocol | IO-LINK |
Terminal Type | 4-pin, Male Connector M12 |
Light Source | Visible Red |
IP Rating | IP66, IP67, IP69 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 15 ms |
Mounting Type | Panel Mount |
Housing Material | Metal |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Series | WTM12L |
Standards Met | CE, cULus |