SICK Energetic Photoelectric Sensor, Cylindrical Sensor, 550 mm Detection Range
- RS庫存編號:
- 285-1681
- 製造零件編號:
- GRTE18S-N1147
- 製造商:
- SICK
Price 个**
HK$678.80
本地庫存暫不足,貨期請向RS查詢
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$678.80 |
** 參考價格
- RS庫存編號:
- 285-1681
- 製造零件編號:
- GRTE18S-N1147
- 製造商:
- SICK
- COO (Country of Origin):
- MY
Overview
Cylindrical photoelectric sensors from the GR18 family are characterized by their universal application possibilities, reliable object detection and a very good price-performance ratio. The sensors have a cylindrical M18 housing available either in plastic or metal. The cylindrical photoelectric sensors are also available in different housing shapes and therefore offer a high level flexibility for mounting and application options.
The PinPoint LED and intelligent electronics ensure high availability of the product family. It can be used in many applications. For instance, the rugged variant in the stainless steel housing can also be used in applications where it comes into contact with chemicals and cleaning agents.
At a glance
Different housing shapes based on standardized M18 design
Housing made of either plastic or metal
Bright, multi color status LED
PinPoint LED and intelligent, interference resistant signal evaluation
High tightening torque of the fully flush variant
Housing made of either plastic or metal
Bright, multi color status LED
PinPoint LED and intelligent, interference resistant signal evaluation
High tightening torque of the fully flush variant
Your Benefit
High level of flexibility thanks to diverse mounting and application options
Very easy to use thanks to simple assembly, commissioning, operation and maintenance
High detection reliability thanks to rugged optics and electronics
Very resistant, meaning they are suitable for conveyor applications, for instance
Very easy to use thanks to simple assembly, commissioning, operation and maintenance
High detection reliability thanks to rugged optics and electronics
Very resistant, meaning they are suitable for conveyor applications, for instance
Applications
Factory automation
Food and beverage: Detection of the product at the meat slicer infeed
Machine tools: Monitoring of sheet rejects
Machine tools: Part detection in the robot gripper
Logistics automation
Storage and conveyor: Occupied load carrying unit
Food and beverage: Detection of the product at the meat slicer infeed
Machine tools: Monitoring of sheet rejects
Machine tools: Part detection in the robot gripper
Logistics automation
Storage and conveyor: Occupied load carrying unit
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Energetic |
Detection Range | 550 mm |
Output Type | NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | 2 m, 4-wire, Cable |
Maximum DC Voltage | 30V |
Terminal Type | 2 m, 4-wire, Cable |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Housing Material | Plastic |
Maximum Operating Temperature | +55°C |
Mounting Type | Threaded |
Series | GRTE18S |
Thread Size | M18 |
Standards Met | CE, UL |