Sick Background Suppression Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS庫存編號:
- 285-1786
- 製造零件編號:
- HTB18L-P1G5BB
- 製造商:
- Sick
當前暫無庫存,可於2024/9/30發貨,4 工作日送達。
單價 个
HK$2,470.94
單位 | 每單位 |
---|---|
1 + | HK$2,470.94 |
- RS庫存編號:
- 285-1786
- 製造零件編號:
- HTB18L-P1G5BB
- 製造商:
- Sick
- COO (Country of Origin):
- US
Overview
The H18 Sure Sense product family is designed to detect virtually any object in any environment. Whether objects are very simple or extremely complicated – for example, black, shiny, transparent, or multi-colored objects – the H18 Sure Sense can detect them with ease. With its best-in-class performance and an extremely wide range of sensor options, switching outputs, and advanced functions, the H18 Sure Sense achieves unprecedented versatility in the field of object detection.
Furthermore, the optical signal strength light bar makes installation and troubleshooting easier than ever before. All of this innovative technology is encased in a VISTAL™ housing which is 9 times stronger than conventional ABS housing.
At a glance
The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing
Your Benefit
Solve the vast majority of a customer's applications with a single sensor family
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Applications
Factory automation
Food and beverage: Presence monitoring of pallets
Consumer care: Presence monitoring of pallets
Food and beverage: Presence monitoring of pallets
Consumer care: Presence monitoring of pallets
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Background Suppression |
Detection Range | 300 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | 2m, Cable Open End |
Maximum DC Voltage | 30V |
Terminal Type | 2m, Cable Open End |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Minimum Operating Temperature | -30°C |
Mounting Type | Panel Mount |
Housing Material | Plastic |
Maximum Operating Temperature | +55°C |
Series | HTB18L |
Standards Met | CE, cULus |
Thread Size | M18 |