Sick Through Beam Photoelectric Sensor, Cylindrical Sensor, 28 m Detection Range
- RS庫存編號:
- 285-2339
- 製造零件編號:
- VSE180-2N42432
- 製造商:
- Sick
當前暫無庫存,可於2024/10/28發貨,4 工作日送達。
單價 个
HK$1,283.30
單位 | 每單位 |
---|---|
1 + | HK$1,283.30 |
- RS庫存編號:
- 285-2339
- 製造零件編號:
- VSE180-2N42432
- 製造商:
- Sick
- COO (Country of Origin):
- CN
Overview
The V180-2 sensors are designed to provide the longest sensing range for proximity sensors. These low-cost cylindrical sensors are easy to use, easy to install and maintain saving installation time and maintenance costs.
The V180-2 is available in either a plastic or metal housing. The bright red LED makes these sensors easy to align and set up, offering time-saving installation. Plus, the indication LEDs provide continuous signal strength information for quick and simple troubleshooting. The V180-2 provides an economical solution for universal applications, such as product detection and machine positioning in packaging, general manufacturing automation, material handling and warehousing systems.
At a glance
Low-cost M18 housing sensor on the market
Long sensing distances: 100 mm, 400 mm, 800 mm (proximity sensor), 300 mm (proximity sensor with BGS), 6 m (retro-reflective sensor) and 20 m (through-beam sensor)
Bright power and signal LEDs with 360° visibility
Wide product portfolio solves a broad range of applications
High switching frequencies up to 1000 Hz
Available in a metal housing for applications in harsh environments
Optical axis selectively axial or radial (90°)
Long sensing distances: 100 mm, 400 mm, 800 mm (proximity sensor), 300 mm (proximity sensor with BGS), 6 m (retro-reflective sensor) and 20 m (through-beam sensor)
Bright power and signal LEDs with 360° visibility
Wide product portfolio solves a broad range of applications
High switching frequencies up to 1000 Hz
Available in a metal housing for applications in harsh environments
Optical axis selectively axial or radial (90°)
Your Benefit
cost effective cylindrical M18 sensor lowers installation costs
Brightly lit red emitter LED simplifies alignment and saves mounting time
Bright status display with 360° visibility enables quick and easy troubleshooting and thus reduces maintenance costs and time
The flat, smooth front screen reduces the accumulation of dust and dirt. This ensures reliable operation and reduces both maintenance and costs
Brightly lit red emitter LED simplifies alignment and saves mounting time
Bright status display with 360° visibility enables quick and easy troubleshooting and thus reduces maintenance costs and time
The flat, smooth front screen reduces the accumulation of dust and dirt. This ensures reliable operation and reduces both maintenance and costs
Applications
Factory automation
Textile: Web width measurement and edge guiding
Rubber and plastics: Edge guiding
Textile: Web width measurement and edge guiding
Rubber and plastics: Edge guiding
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Through Beam |
Detection Range | 28 m |
Output Type | NPN |
Electrical Connection | 4-pin, Male Connector M12 |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | 4-pin, Male Connector M12 |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Mounting Type | Threaded |
Housing Material | Metal |
Minimum Operating Temperature | -25°C |
Series | VSE180 |
Maximum Operating Temperature | +55°C |
Standards Met | CE, UL |
Thread Size | M18 x 1 |