Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 115 mm Detection Range
- RS庫存編號:
- 285-2340
- 製造零件編號:
- VT12-2P110S01
- 製造商:
- Sick
當前暫無庫存,可於2024/8/19發貨,4 工作日送達。
單價 个
HK$1,111.00
單位 | 每單位 |
---|---|
1 + | HK$1,111.00 |
- RS庫存編號:
- 285-2340
- 製造零件編號:
- VT12-2P110S01
- 製造商:
- Sick
- COO (Country of Origin):
- IT
Overview
The V12 photoelectric sensor has a 12 mm housing that fits into confined spaces where installation space is at a premium, such as in tool and die detection. Two teach-in modes enable the sensor to solve various application solutions — one teach-in mode for standard applications and a precise mode for small movements.
The compact V12 sensor is ideal for parts detection in the metal-forming and robotics industry. These sensors feature a variety of flexible options, including alternative connection systems (M12 connector or connecting cable), choice of interface (10 - 30 V DC, PNP or NPN output, light or dark switching output), and high switching frequencies. Many variants offer an operating reserve indicator to provide assistance during commissioning and maintenance. Plus, their rugged metal housing and large operating temperatures from –25 °C to +70 °C make them able to withstand harsh environments.
At a glance
M12 metal housing with an IP 67 enclosure rating
Long sensing distances, short response times
2 teach-in modes: Standard teach mode for basic applications and precise teach mode with small hysteresis for special applications
Adjustable light or dark switching as complementary outputs
PNP or NPN output available
Complements inductive sensor portfolio with an M12 housing
4-pin M12 connector or 2 m cable
Long sensing distances, short response times
2 teach-in modes: Standard teach mode for basic applications and precise teach mode with small hysteresis for special applications
Adjustable light or dark switching as complementary outputs
PNP or NPN output available
Complements inductive sensor portfolio with an M12 housing
4-pin M12 connector or 2 m cable
Your Benefit
Standard M12 miniature housing saves installation space on the machine
Simple design and time-saving installation due to a standard M12 housing
Operating reserve display simplifies commissioning and saves maintenance time
Standardized connection technology and broad application use
Fast response times ensure reliable detection of objects at high speeds, increasing machine throughput
Tough metal housing provides a long service life, reducing maintenance time and costs
Simple design and time-saving installation due to a standard M12 housing
Operating reserve display simplifies commissioning and saves maintenance time
Standardized connection technology and broad application use
Fast response times ensure reliable detection of objects at high speeds, increasing machine throughput
Tough metal housing provides a long service life, reducing maintenance time and costs
Applications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Energetic |
Detection Range | 115 mm |
Output Type | PNP |
Switching Mode | Light Switching |
Electrical Connection | 2 m, 3-wire, Cable |
Maximum DC Voltage | 30V |
Terminal Type | 2 m, 3-wire, Cable |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1.25 ms |
Series | VT12 |
Maximum Operating Temperature | +70°C |
Mounting Type | Threaded |
Housing Material | Plastic |
Minimum Operating Temperature | -25°C |
Thread Size | M12 |
Standards Met | CE, cURus |