SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 22 m Detection Range
- RS庫存編號:
- 285-2384
- 製造零件編號:
- WL24-2B430T01
- 製造商:
- SICK
Price 个**
HK$2,348.70
當前暫無庫存,可於2025/2/13發貨,4 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$2,348.70 |
** 參考價格
- RS庫存編號:
- 285-2384
- 製造零件編號:
- WL24-2B430T01
- 製造商:
- SICK
- COO (Country of Origin):
- HU
Overview
W24 photoelectric sensors are characterized by their long service life: The sensor and control elements are protected by a zinc die cast housing, which is also available with IP69 enclosure rating. Even in adverse ambient conditions, a powerful front screen heater ensures reliable detection results. The high ambient light immunity and the high operating reserve enable use in harsh industrial environments.
And the integrated diagnostic functions of the sensors enable predictive maintenance, to name one example. This reduces downtime. For applications in explosion-hazardous areas, SICK also offers the W24 photoelectric sensors as variants that meet the requirements of device category 2G.
At a glance
Rugged zinc die cast housing
ASIC from SICK
Standardized swivelling M12 male connector or M16 fitting as well as light/dark switching
Protected control elements and optional integrated standard or powerful front screen heater
High operating reserve
Available either as DC or AC/DC variants
ASIC from SICK
Standardized swivelling M12 male connector or M16 fitting as well as light/dark switching
Protected control elements and optional integrated standard or powerful front screen heater
High operating reserve
Available either as DC or AC/DC variants
Your Benefit
High stability and a long service life
Fault-free system operation due to high ambient light immunity of the sensors
High flexibility thanks to numerous assembly options
A wide range of uses in harsh industrial environments
High plant availability
Fault-free system operation due to high ambient light immunity of the sensors
High flexibility thanks to numerous assembly options
A wide range of uses in harsh industrial environments
High plant availability
Applications
Process automation
Metal and steel: Positioning of coils before and after the coiling machine
Metal and steel: Detecting a faulty steel sheet during processing
Metal and steel: Steel rod diameter measurement on rolling beds during continuous casting proce
Metal and steel: Positioning of coils before and after the coiling machine
Metal and steel: Detecting a faulty steel sheet during processing
Metal and steel: Steel rod diameter measurement on rolling beds during continuous casting proce
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 22 m |
Output Type | PNP / NPN |
Electrical Connection | 4-pin, Male Connector M12 |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Terminal Type | 4-pin, Male Connector M12 |
Light Source | Visible Red |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Minimum Operating Temperature | -40°C |
Housing Material | Metal |
Series | WL24 |
Maximum Operating Temperature | +60°C |
Mounting Type | Panel Mount |
Standards Met | CE, cULus |