Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range
- RS庫存編號:
- 285-9526
- 製造零件編號:
- GLD20G-QLRC2170ZZZ
- 製造商:
- Sick
可供預購。
單價 个
HK$1,570.62
單位 | 每單位 |
---|---|
1 + | HK$1,570.62 |
- RS庫存編號:
- 285-9526
- 製造零件編號:
- GLD20G-QLRC2170ZZZ
- 製造商:
- Sick
- COO (Country of Origin):
- MY
Overview
The G20 sensors enable reliable object detection over longer distances and are particularly well-suited for use in dusty environments thanks to the high operating reserve. They are compact, economical and offer an excellent price-performance ratio. The ad
The light/dark switching, adjustable sensitivity and configurable signal delay make the photoelectric sensors flexible for use in numerous applications. They are also fully compatible with each other in terms of mounting, as DC and AC/DC devices are avail
At a glance
Additional front LED provides information on light reception status
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally w
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally w
Your Benefit
Reduced downtime thanks to high reliability and operating reserve, especially in dirty environments
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to li
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to li
Applications
Checking for objects present in the transfer area and gap monitoring on a lift at airport
Protrusion monitoring before storage at airport
Presence detection at induction lines and transfer points at airport
Detecting the presence of objects on the baggage
Protrusion monitoring before storage at airport
Presence detection at induction lines and transfer points at airport
Detecting the presence of objects on the baggage
Note
Attribute | Value |
---|---|
Sensor Style | Rectangular |
Detection Type | Retroreflective |
Detection Range | 20 m |
Output Type | Relay |
Electrical Connection | Terminal Connection |
Maximum AC Voltage | 253V |
Maximum DC Voltage | 253V |
Terminal Type | Terminal Connection |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 3 A |
Response Time | 15 ms |
Minimum Operating Temperature | -30°C |
Housing Material | Plastic |
Maximum Operating Temperature | +60°C |
Series | GLD20G |
Standards Met | CE |