- RS庫存編號:
- 510-3205
- 製造零件編號:
- MLV12-8-H-250-IR/65B/124/128
- 製造商:
- Pepperl + Fuchs
1 現貨庫存,可於3工作日發貨。
單價 个
HK$3,373.79
單位 | 每單位 |
---|---|
1 - 5 | HK$3,373.79 |
6 + | HK$3,172.60 |
- RS庫存編號:
- 510-3205
- 製造零件編號:
- MLV12-8-H-250-IR/65B/124/128
- 製造商:
- Pepperl + Fuchs
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Direct Detect - 250mm
Light ON/dark ON switchable, with adjustable sensitivity and IP 67 protection.
Reliable detection of all surfaces, independent of colour and structure
Powerful push-pull output
Ultra bright LEDs for power on and switching state
Response time 0.5ms
Operating range –40 → +60°C
Dimensions 49 x 41.5 x 15mm
M12 5-pin plug-in connector
Powerful push-pull output
Ultra bright LEDs for power on and switching state
Response time 0.5ms
Operating range –40 → +60°C
Dimensions 49 x 41.5 x 15mm
M12 5-pin plug-in connector
![](https://media.rs-online.com/t_line/L259675-02.gif)
規格
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 20 → 250 mm |
Output Type | Push Pull |
Electrical Connection | 5-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | 0.5 ms |
Minimum Operating Temperature | -40°C |
Series | MLV12 |
Housing Material | Nickel Plated Die Cast Zinc |
Maximum Operating Temperature | +60°C |