RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range
- RS庫存編號:
- 729-5173
- 製造商:
- RS PRO
可享批量折扣
單價 个
HK$1,222.72
8 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
1 - 4 | HK$1,222.72 |
5 + | HK$1,006.30 |
- RS庫存編號:
- 729-5173
- 製造商:
- RS PRO
- COO (Country of Origin):
- SG
RS PRO Background Suppression Photoelectric Sensor with Block Sensor, 5 to 250 mm Detection Range
You can use this RS PRO background suppression block type sensor to detect objects close together without detecting the background material, while also precisely controlling the sensing range. It contains the transmitter and receiver in a single housing, making it easier to mount.
The housing is made from polycarbonate (PC) and Acrylonitrile Butadiene Styrene (ABS) material to ensure durability and impact and abrasion resistance. It has an Ingress Protection (IP) rating of IP67, which means it's shielded against dust and temporary immersion in water. The device has a very quick response time and allows you to adjust the sensitivity, so you can use it in a variety of applications. It also has a visible red light, which helps you align the sensor.
The housing is made from polycarbonate (PC) and Acrylonitrile Butadiene Styrene (ABS) material to ensure durability and impact and abrasion resistance. It has an Ingress Protection (IP) rating of IP67, which means it's shielded against dust and temporary immersion in water. The device has a very quick response time and allows you to adjust the sensitivity, so you can use it in a variety of applications. It also has a visible red light, which helps you align the sensor.
Features and Benefits
Detection range of 5 to 250 mm
Background suppression detection type
4-pin M8 connector electrical connection
ABS (American Bureau of Shipping), PC (Polycarbonate) housing material
IP (Ingress Protection) rating of IP67
Maximum current of 100 mA (milliamperes)
Maximum DC voltage of 24 V (volts)
Maximum operating temperature of +55°C
Minimum operating temperature of -25°C
Flange mounting type
LED (Light Emitting Diode) and phototransistor optical technology
Output type of NPN (Negative-Positive-Negative)
Response time of 625 μs (microseconds)
Block sensor style
Meets CE (Conformité Européenne) and E348498, NRKH7 UL (Underwriter Laboratories) listed standards
RoHS (Restriction of Hazardous Substances) compliant
Background suppression detection type
4-pin M8 connector electrical connection
ABS (American Bureau of Shipping), PC (Polycarbonate) housing material
IP (Ingress Protection) rating of IP67
Maximum current of 100 mA (milliamperes)
Maximum DC voltage of 24 V (volts)
Maximum operating temperature of +55°C
Minimum operating temperature of -25°C
Flange mounting type
LED (Light Emitting Diode) and phototransistor optical technology
Output type of NPN (Negative-Positive-Negative)
Response time of 625 μs (microseconds)
Block sensor style
Meets CE (Conformité Européenne) and E348498, NRKH7 UL (Underwriter Laboratories) listed standards
RoHS (Restriction of Hazardous Substances) compliant
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 5 → 250 mm |
Output Type | NPN |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <625 μs |
Maximum Operating Temperature | +55°C |
Mounting Type | Flange Mount |
Housing Material | ABS, PC |
Minimum Operating Temperature | -25°C |
Standards Met | CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH |